The MS21422-14 is a general purpose inductor from API Delevan, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a radial terminal placement and a quality factor of at least 60 at its nominal inductance of 1.2 microhenries. The inductor is designed for RF applications and has a self-resonance frequency of 130 MHz. It is available in a through-hole package with dimensions of 5.33mm in length, 2.79mm in width, and 5.84mm in height.
API Delevan MS21422-14 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MS21422-14 to view detailed technical specifications.
No datasheet is available for this part.