The MS21423-11 is a general purpose inductor with a nominal inductance of 0.068uH and a maximum operating temperature of 125 degrees Celsius. It has a radial terminal placement and is designed for use as an RF inductor. The inductor has a minimum operating temperature of -55 degrees Celsius and a maximum rated current of 2.5A. It features a self-resonance frequency of 550 and a quality factor of at least 60. The inductor is shielded and has a DC resistance of 0.03 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 20 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.5 |
| Self Resonance Frequency | 550 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |