The MS21426-32 is a general purpose axial inductor with a nominal inductance of 39uH and a minimum quality factor of 42. It has a maximum rated current of 0.075A and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is shielded and designed for RF applications. It is available in a through-hole package with a length of 6.35mm.
API Delevan MS21426-32 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.9 |
| Rated Current-Max | 0.075 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.