The MS75085-9 is a general purpose inductor with a nominal inductance of 150uH and a DC resistance of 15 ohms. It is designed for use in RF applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in an axial package with a length of 6.35mm and is not shielded. It has a minimum operating temperature of -55 degrees Celsius and a self-resonance frequency of 11 MHz. The inductor has a quality factor of at least 30 and is rated for a maximum current of 0.061 amperes.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 15 |
| Rated Current-Max | 0.061 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |