The MS75089-5 is a common mode choke inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 1.37 ohms. It is shielded and has a self-resonance frequency of 34 MHz. The inductor is available in an axial lead package with a length of 10.41mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.37 |
| Rated Current-Max | 0.248 |
| Self Resonance Frequency | 34 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |