The MS75101-1 is a general purpose inductor with a nominal inductance of 3.3uH and a minimum quality factor of 35 at the nominal inductance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in an axial lead package with a length of 11.1mm. It is not shielded and is rated for a maximum current of 1.02A. The inductor is suitable for use in RF applications.
API Delevan MS75101-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.02 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MS75101-1 to view detailed technical specifications.
No datasheet is available for this part.