The MS75101-5 is a general purpose inductor with a nominal inductance of 6.8uH and a minimum quality factor of 35. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a through-hole package with an axial terminal placement. It has a maximum rated current of 0.58A and a DC resistance of 0.375 ohms. The inductor is not shielded and is intended for use in RF applications.
API Delevan MS75101-5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.375 |
| Rated Current-Max | 0.58 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MS75101-5 to view detailed technical specifications.
No datasheet is available for this part.