Inductor RF Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 60Q-Factor Phenolic 640mA 1.05Ohm DCR AXL T/R
API Delevan MS91189-23 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.