The MS91189-27 is a 15uH wirewound inductor with a tolerance of 10%. It features a molded/unshielded protection style and a phenolic core material. The inductor has a maximum DC current rating of 0.365 and a maximum DC resistance of 3.25. It is designed for operation over a temperature range of -55 to 125 degrees Celsius.
API Delevan MS91189-27 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.365A |
| Max DC Resistance | 3.25Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.