The P1330-123J is a ferrite fixed inductor from API Delevan with a nonstandard package and a core material of ferrite. It has a DC resistance of 252 milliohms and an inductance of 12 microhenries. The inductor is rated for a maximum DC current of 912 milliamperes and can operate within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging.
API Delevan P1330-123J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 12uH |
| Length | 8.26mm |
| Max DC Current | 912mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 516mA |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1330-123J to view detailed technical specifications.
No datasheet is available for this part.
