
Inductor Power Unshielded Wirewound 2.2uH 5% 1KHz Ferrite 1.69A 0.075Ohm DCR 3013 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 2.2uH |
| Length | 8.26mm |
| Max DC Current | 1.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.104A |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |