
The P1330R-102G is a surface mount fixed inductor from API Delevan with a ferrite core and a nonstandard package. It has a DC resistance of 35mR and an inductance of 1uH. The inductor can handle a maximum DC current of 2.78A and operates within a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-102G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 1uH |
| Length | 8.26mm |
| Max DC Current | 2.78A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.526A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.