
Inductor Power Unshielded Wirewound 10uH 2% 1KHz Ferrite 0.946A 0.216Ohm DCR 3013 T/R
Sign in to ask questions about the API Delevan P1330R-103G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-103G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 216mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 10uH |
| Length | 8.26mm |
| Max DC Current | 946mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 564mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-103G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.