
This surface mount ferrite inductor features a DC resistance of 216 milliohms and an inductance of 10 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the API Delevan P1330R-103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-103J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 216mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 10uH |
| Length | 8.26mm |
| Max DC Current | 946mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 564mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.