
Inductor Power Unshielded Wirewound 100uH 2% 1KHz Ferrite 0.347A 1.68Ohm DCR 3013 T/R
API Delevan P1330R-104G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.68R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 100uH |
| Length | 8.26mm |
| Max DC Current | 347mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 132mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.