
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It offers a maximum DC current rating of 347mA, a DC resistance of 1.68Ω, and a saturation current of 132mA. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mount applications.
API Delevan P1330R-104K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 347mA |
| DC Resistance (DCR) | 1.68R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 347mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 132mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.