This fixed inductor from API Delevan has a ferrite core and is packaged in a nonstandard case. It has a maximum DC current rating of 2.69A and operates over a temperature range of -55°C to 125°C. The inductor is lead-free and RoHS compliant, and is available in a surface mount package.
API Delevan P1330R-122K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 41mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 2.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.