The P1330R-123J is a surface mount fixed inductor with a ferrite core and a maximum DC current rating of 912mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is nonstandard in package and is available in tape and reel packaging. It is RoHS compliant and has a tolerance of 5%. The inductor is unshielded and has a termination type of SMD/SMT.
Sign in to ask questions about the API Delevan P1330R-123J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-123J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 12uH |
| Length | 8.26mm |
| Max DC Current | 912mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 516mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-123J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.