This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 1.8 ohms and its inductance is 120 microhenries. It is designed for surface mount applications and is compliant with RoHS regulations.
API Delevan P1330R-124K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 8.26mm |
| Max DC Current | 327mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 111mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.