This ferrite fixed inductor has a 1.5uH inductance value with a 10% tolerance. It can handle a maximum DC current of 2.03A and operates within a temperature range of -55°C to 125°C. The inductor is surface mountable and is packaged in a nonstandard case with a lead-free termination.
Sign in to ask questions about the API Delevan P1330R-152K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-152K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 43mR |
| Depth | 3.18mm |
| Height | 0.145inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.325inch |
| Max DC Current | 2.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.291A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-152K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
