This surface mount fixed inductor has a DC resistance of 288 milliohms and an inductance of 15 microhenries. It can handle a maximum DC current of 858 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a tolerance of 2%.
API Delevan P1330R-153G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 15uH |
| Length | 8.26mm |
| Max DC Current | 858mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 432mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.