
Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 272mA with a DC resistance of 2.04Ω. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant. The component is supplied in tape and reel packaging, with dimensions of 3.18mm depth, 3.25mm length, and 0.125mm width.
Sign in to ask questions about the API Delevan P1330R-154K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-154K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 272mA |
| DC Resistance (DCR) | 2.04R |
| Depth | 3.18mm |
| Height | 0.145inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 0.325inch |
| Max DC Current | 272mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 106mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-154K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.