This surface mount fixed inductor features a ferrite core, nonstandard package, and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 1.95A and a saturation current of 1.18A. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the API Delevan P1330R-182H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-182H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 1.8uH |
| Length | 8.26mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.18A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-182H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.