
This fixed inductor from API Delevan has a ferrite core and a nonstandard package case. It features a DC resistance of 48 milliohms and an inductance of 1.8 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available on tape and reel.
Sign in to ask questions about the API Delevan P1330R-182J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-182J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 1.8uH |
| Length | 8.26mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.18A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-182J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.