Surface mount wirewound fixed inductor with 1.8µH inductance and 10% tolerance. Features a ferrite core, 1.95A current rating, and 48mΩ DC resistance. Operates from -55°C to 125°C and is packaged in tape and reel. Unshielded design with SMD/SMT termination.
API Delevan P1330R-182K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 48mR |
| Depth | 3.18mm |
| Height | 0.145inch |
| Height - Seated (Max) | 0.145inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 0.312inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.18A |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.