This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 2.4 ohms and an inductance of 180 microhenries. The inductor can handle a maximum DC current of 261 milliamperes and operates within a temperature range of -55°C to 125°C. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-184G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-184G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 180uH |
| Length | 8.26mm |
| Max DC Current | 261mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 89mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-184G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.