This surface mount fixed inductor has a ferrite core and a nonstandard package. It features a maximum DC current of 223mA and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a tolerance of 2%. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the API Delevan P1330R-224G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-224G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.648R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 220uH |
| Length | 8.26mm |
| Max DC Current | 223mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-224G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.