The P1330R-224H is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 2.65 ohms and an inductance of 220 microhenries. The inductor can handle a maximum DC current of 223 milliamperes and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the API Delevan P1330R-224H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-224H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.648R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 220uH |
| Length | 8.26mm |
| Max DC Current | 223mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-224H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.