Surface mount wirewound fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 1kHz. This unshielded ferrite core component offers a current rating of 223mA and a DC resistance of 2.648Ω. Operating across a temperature range of -55°C to 125°C, it measures 3.18mm in depth, 3.68mm in height, and 8.26mm in length, with a width of 3.18mm. Supplied on tape and reel, this RoHS compliant component is lead-free.
API Delevan P1330R-224K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 223mA |
| DC Resistance (DCR) | 2.648R |
| Depth | 3.18mm |
| Height | 0.145inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 0.325inch |
| Max DC Current | 223mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.
