The P1330R-272K is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 80mR and an inductance of 2.7uH. The inductor is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-272K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-272K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 936mA |
| Series | P1330R |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-272K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.