
This surface mount fixed inductor has a ferrite core and a nonstandard package. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 657mA. The inductor has a DC resistance of 425mR and an inductance of 27uH. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-273G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-273G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 425mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 27uH |
| Length | 8.26mm |
| Max DC Current | 657mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 324mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-273G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.