The P1330R-274G is a ferrite fixed inductor with a core material and nonstandard package case. It has a DC resistance of 4.32 ohms and an inductance of 270 microhenries. The inductor is rated for a maximum DC current of 191 milliamperes and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available on tape and reel. The inductor is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan P1330R-274G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-274G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.32R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 270uH |
| Length | 8.26mm |
| Max DC Current | 191mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-274G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.