This ferrite fixed inductor has a DC resistance of 108 milliohms and an inductance of 3.3 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is lead-free and RoHS compliant, and is packaged in a nonstandard case with a tape and reel packaging.
Sign in to ask questions about the API Delevan P1330R-332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-332K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 108mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 1.46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.