The P1330R-333G is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 568mA and a maximum operating temperature range of -55°C to 125°C. The inductor has a DC resistance of 538mR and an inductance of 33uH. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the API Delevan P1330R-333G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-333G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 538mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 33uH |
| Length | 8.26mm |
| Max DC Current | 568mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-333G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.