
This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor's inductance is 33uH with a tolerance of 10%. It is designed for surface mount applications and is lead free and RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-333K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 538mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 568mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
