The P1330R-393K is a fixed inductor from API Delevan with a core material of ferrite and a nonstandard package. It has a DC resistance of 600 milliohms and an inductance of 39 microhenries. The inductor is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the API Delevan P1330R-393K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-393K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 8.26mm |
| Max DC Current | 488mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-393K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.