This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 171mA and operates within a temperature range of -55°C to 125°C. The inductor has a DC resistance of 5.64 ohms and an inductance of 390 microhenries. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan P1330R-394H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-394H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.64R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 390uH |
| Length | 8.26mm |
| Max DC Current | 171mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 48mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-394H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.