The P1330R-472J is a surface mount fixed inductor from API Delevan with a ferrite core and a nonstandard package. It has a DC resistance of 125mR and an inductance of 4.7uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-472J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 4.7uH |
| Length | 8.26mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.