
This surface mount fixed inductor features a ferrite core with a 47uH inductance value. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor measures 3.18mm in depth and 3.68mm in height, with a length of 8.26mm and a width of 3.18mm. It is RoHS compliant and has a DC resistance of 792mR. The inductor is designed for surface mount applications and is available on tape and reel packaging.
API Delevan P1330R-473H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 792mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 47uH |
| Length | 8.26mm |
| Max DC Current | 467mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 246mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.