
Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 6 Ohms. It has a maximum DC current rating of 161mA and a saturation current of 41mA, operating within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the API Delevan P1330R-474K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-474K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 161mA |
| DC Resistance (DCR) | 6R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Height - Seated (Max) | 0.145inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.312inch |
| Max DC Current | 161mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 41mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-474K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
