
The P1330R-564G is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 6.96 ohms and an inductance of 560 microhenries. The inductor is rated for a maximum DC current of 138 milliamperes and operates over a temperature range of -55°C to 125°C. It is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan P1330R-564G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-564G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.96R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 560uH |
| Length | 8.26mm |
| Max DC Current | 138mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 35mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-564G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.