This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 165 milliohms and an inductance of 6.8 microhenries. The inductor is rated for a maximum DC current of 1.08 amps and can operate within a temperature range of -55°C to 125°C. It is packaged in tape and reel and is compliant with RoHS regulations.
API Delevan P1330R-682G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 165mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 6.8uH |
| Length | 8.26mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.