
The P1330R-684H is a surface mount fixed inductor from API Delevan with a core material of ferrite and a nonstandard package case. It has a DC resistance of 8.76 ohms and an inductance of 680 microhenries. The inductor is rated for a maximum DC current of 130 milliamps and operates over a temperature range of -55°C to 125°C. It is available in tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the API Delevan P1330R-684H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1330R-684H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.76R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 680uH |
| Length | 8.26mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-684H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.