Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a maximum DC current rating of 130mA and a DC resistance of 8.76Ω. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free. The component is supplied in tape and reel packaging with dimensions of 8.26mm (L) x 3.18mm (W) x 3.68mm (H).
API Delevan P1330R-684K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 8.76R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 8.26mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.