The P1330R-822G is a surface mount ferrite inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 180mR and an inductance of 8.2uH. The inductor is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
API Delevan P1330R-822G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 8.2uH |
| Length | 8.26mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.