Inductor Power Chip Unshielded Wirewound 15uH 3% 100KHz Ferrite 0.419A 0.7Ohm DCR Bulk
API Delevan P160-153HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 15uH |
| Max DC Current | 419mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 397mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-153HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.