This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 419mA and a saturation current of 397mA. It is not radiation hardened and is not RoHS compliant. The inductor has a DC resistance of 700mR and an inductance of 15uH.
API Delevan P160-153KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 15uH |
| Max DC Current | 419mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 397mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-153KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.