This fixed inductor from API Delevan features a ferrite core material and a nonstandard package case. It has a DC resistance of 6.8 ohms and an inductance of 150 microhenries. The inductor is rated for a maximum DC current of 134 milliamperes and can operate within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in bulk packaging.
API Delevan P160-154GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.8R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 150uH |
| Max DC Current | 134mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 124mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-154GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.