The P160 Series Fixed Inductor is a surface mount component with a ferrite core material and a nonstandard package. It has a maximum DC current rating of 134mA and a maximum operating temperature of 125°C. The inductor is unshielded and not radiation hardened. It is available in bulk packaging and is not RoHS compliant.
API Delevan P160-154JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.8R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 150uH |
| Max DC Current | 134mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 124mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-154JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.