Inductor Power Chip Unshielded Wirewound 220uH 1% 100KHz Ferrite 0.112A 9.8Ohm DCR Bulk
API Delevan P160-224FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.8R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 220uH |
| Max DC Current | 112mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 103mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-224FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.